This 200VDC aluminum electrolytic capacitor features a capacitance of 4.7uF with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 56 and has a leakage current of 38.2uA at 5 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 3.5mm. It operates between -40 and 85 degrees Celsius.
TDK B43827A2475M000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 56mA |
| Leakage Current | 38.2@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43827A2475M000 to view detailed technical specifications.
No datasheet is available for this part.