The TDK B43827A9106M000 is a 12.5mm x 20mm aluminum electrolytic capacitor with a capacitance of 10uF and a voltage rating of 400VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 118 and a leakage current of 130 microamps after 5 minutes. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The operating temperature range is from -40 to 85 degrees Celsius.
TDK B43827A9106M000 technical specifications.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 118mA |
| Leakage Current | 130@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43827A9106M000 to view detailed technical specifications.
No datasheet is available for this part.