The TDK B43828A9106M000 is a 10uF aluminum electrolytic capacitor with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant. It is designed for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits.
TDK B43828A9106M000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 89mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43828A9106M000 to view detailed technical specifications.
No datasheet is available for this part.