This is a 2.2uF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is rated for 350V with a tolerance of 20% and an equivalent series resistance of 85 ohms. It is RoHS compliant and has a life expectancy of 3000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43851A4225M000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 85R |
| Lead Pitch | 3.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 26mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.