This 470nF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and is rated for 350V DC. It is available in a radial package with a diameter of 6mm and a length of 11mm. The capacitor is RoHS compliant and has a tolerance of 20%. It is suitable for use in a variety of applications, including those requiring high capacitance and voltage ratings.
TDK B43851A4474M000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 6mm |
| Length | 11mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43851 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.