TDK's B43851A4474M007 is a 0.47uF aluminum electrolytic capacitor rated for 350VDC with a 20% tolerance. It features a standard ESR of 395 and a ripple current of 10. The capacitor has a lifetime of 3000 hours and operates within a temperature range of -25°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 2.5mm terminal pitch.
TDK B43851A4474M007 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 395Ohm |
| Ripple Current | 10mA |
| Leakage Current | 19.935@5MinuA |
| Lifetime | 3000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.