
TDK's B43851A5106M000 is a 10uF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and has a maximum ripple current of 63mA. It is compliant with RoHS regulations and is available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43851A5106M000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 33R |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 63mA |
| RoHS Compliant | Yes |
| Series | B43851 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
