Cap Aluminum Lytic 100uF 450V 20% (20 X 40mm) Radial 10mm 1.8 Ohm 207mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43851A5107M002 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43851 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.