This 450VDC aluminum electrolytic capacitor features a capacitance of 100uF with a tolerance of 20%. It has a DC rated voltage of 450V and an equivalent series resistance (ESR) of 1.8. The capacitor is designed for through-hole mounting with a radial termination style and a lifetime of 3000 hours. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
TDK B43851A5107M003 technical specifications.
| Capacitance | 100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.8Ohm |
| Ripple Current | 207mA |
| Leakage Current | 1365@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.