This 10uF radial aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a DC rated voltage of 400V. It is available in a bulk packaging quantity of 500 units. The capacitor is RoHS compliant and has a tolerance of 20%. It measures 20mm in length and 10mm in diameter.
Checking distributor stock and pricing after the page loads.
TDK B43851A9106M000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43851 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.