The B43851A9106M008 is a 10uF radial capacitor from TDK with a maximum operating temperature of 105°C. It has a DC rated voltage of 400V and a tolerance of 20%. The capacitor is packaged in an ammo pack with 500 units per package. It is RoHS compliant and has a life of 3000 hours.
TDK B43851A9106M008 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B43851 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43851A9106M008 to view detailed technical specifications.
No datasheet is available for this part.