This 10mm radial aluminum electrolytic capacitor has a capacitance of 3.3uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a DC voltage of 400V. The capacitor is constructed with a radial design and has a lead diameter of 0.6mm and a lead pitch of 5mm. It is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
TDK B43851A9335M000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 56R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.