The B43851A9476M000 is a 47uF aluminum electrolytic capacitor with a maximum operating temperature of 105°C. It is rated for 400V DC and is lead free. The capacitor is packaged in a radial lead configuration and is available in quantities of 200 in bulk packaging. It is compliant with RoHS regulations and has a rated lifespan of 3000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43851A9476M000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.