This 68uF electrolytic capacitor has a maximum operating voltage of 400VDC and a tolerance of 20%. It features an ESR of 3.3 and a ripple current of 294. The capacitor has a leakage current of 831uA at 5 minutes and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. The operating temperature range is from -25 to 105 degrees Celsius.
TDK B43851A9686M004 technical specifications.
| Capacitance | 68uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 3.3Ohm |
| Ripple Current | 294mA |
| Leakage Current | 831@5MinuA |
| Lifetime | 3000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.