This aluminum electrolytic capacitor has a capacitance of 2.2uF and a DC rated voltage of 350VDC with a tolerance of 20%. It features an ESR of 85 and a ripple current of 26. The capacitor has a leakage current of 38.1uA at 5 minutes and a lifetime of 3000 hours. It is available in a through-hole radial package with a terminal pitch of 3.5mm and a size of 8 x 11.5mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK B43851B4225M000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 85Ohm |
| Ripple Current | 26mA |
| Leakage Current | 38.1@5MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.