This TDK B43851F1337M000 is a 160VDC 330uF 20% electrolytic capacitor with a radial termination style and through hole mounting. It features a standard ESR type and a cylindrical can construction. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 3000 hours. It is suitable for use in applications requiring a high capacitance value and a low ESR.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.7Ohm |
| Ripple Current | 695mA |
| Leakage Current | 1599@5MinuA |
| Lifetime | 3000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |