Cap Aluminum Lytic 3.3uF 350V 20% (8 X 11.5mm) Radial 3.5mm 65 Ohm 30mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43851F4335M000 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 65Ohm |
| Ripple Current | 30mA |
| Leakage Current | 49.65@5MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.