This TDK B43851F5335M004 is a 3.3uF aluminum electrolytic capacitor with a maximum DC rated voltage of 450VDC and a tolerance of 20%. It features an ESR of 65 and a ripple current of 28. The capacitor has a lifetime of 3000 hours and is designed for through hole mounting with a radial termination style. It operates within a temperature range of -25°C to 105°C.
TDK B43851F5335M004 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 65Ohm |
| Ripple Current | 28mA |
| Leakage Current | 59.55@5MinuA |
| Lifetime | 3000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.