This aluminum electrolytic capacitor has a capacitance of 3.3uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The ESR is 65 and the ripple current is 28. The leakage current is 59.55uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It can operate between -25 and 105 degrees Celsius.
TDK B43851F5335M008 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 65Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 28mA |
| Leakage Current | 59.55@5MinuA |
| Lifetime | 3000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.