Cap Aluminum Lytic 4.7uF 200V 20% (6.3 X 11mm) Radial 2.5mm 40 Ohm 35mA 3000h 105°C Bulk
TDK B43851G2475M000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 40Ohm |
| Ripple Current | 35mA |
| Leakage Current | 43.2@5MinuA |
| Lifetime | 3000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43851G2475M000 to view detailed technical specifications.
No datasheet is available for this part.