The TDK B43857A2225M006 is a 200VDC 2.2uF aluminum electrolytic capacitor with a 20% tolerance. It features a standard ESR type and a radial termination style. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates over a temperature range of -40°C to 105°C and has a lifetime of 3000 hours. The capacitor's leakage current is 63 microamps at 5 minutes, and its ripple current is 25 amps.
TDK B43857A2225M006 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 151Ohm |
| Ripple Current | 25mA |
| Leakage Current | 63@5MinuA |
| Lifetime | 3000h |
| Size | 8 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.