Cap Aluminum Lytic 2.2uF 350V 20% (10 X 12.5mm) Radial 5mm 181 Ohm 28mA 5000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
TDK B43857A4225M000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 181Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 28mA |
| Leakage Current | 73@5MinuA |
| Lifetime | 5000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.