
This 22uF radial aluminum electrolytic capacitor features an equivalent series resistance of 18 ohms and operates within a temperature range of -25°C to 105°C. It is packaged in bulk and is compliant with RoHS regulations. The capacitor has a lead diameter of 0.8mm and a lead pitch of 7.5mm, and it is designed for through-hole mounting. With a tolerance of 20% and a maximum operating life of 5000 hours, this capacitor is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
TDK B43857A4226M000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 18R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 151mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.