Cap Aluminum Lytic 33uF 350V 20% (16 X 31.5mm) Radial 7.5mm 12 Ohm 201mA 5000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
TDK B43857A4336M000 technical specifications.
| Capacitance | 33uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 12Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 201mA |
| Leakage Current | 397@5MinuA |
| Lifetime | 5000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.