This 16 X 25 aluminum electrolytic capacitor has a capacitance of 10uF and a DC rated voltage of 450VDC with a tolerance of 20%. It features an ESR of 40 and a ripple current of 98. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 7.5. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK B43857A5106M000 technical specifications.
| Capacitance | 10uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 40Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 98mA |
| Leakage Current | 185@5MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.