Cap Aluminum Lytic 3.3uF 350V 20% (10 X 16mm) Radial 5mm 130mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43858A4335M000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.