Cap Aluminum Lytic 10uF 400V 20% (12.5 X 25mm) Radial 5mm 300mA 5000h 105°C Bulk
TDK B43858A9106M000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43858A9106M000 to view detailed technical specifications.
No datasheet is available for this part.