This aluminum electrolytic capacitor has a capacitance of 33uF with a tolerance of 20% and a DC rated voltage of 450V. It is available in a radial package with a diameter of 18mm and a lead pitch of 7.5mm. The capacitor is designed for through hole mounting and is compliant with RoHS regulations. It can operate within a temperature range of -25°C to 105°C and has a life expectancy of 5000 hours. The capacitor is packaged in bulk quantities of 100 pieces.
Sign in to ask questions about the TDK B43858B5336M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43858B5336M000 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 18mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 780mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43858B5336M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.