Cap Aluminum Lytic 33uF 450V 20% (18 X 31.5mm) Radial 7.5mm 780mA 5000h 105°C Ammo
TDK B43858B5336M009 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 5000Hour |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.