The TDK B43858C4106M8 is a 10uF aluminum electrolytic capacitor with a voltage rating of 350V and a tolerance of 20%. It features a radial package with a diameter of 10mm and a height of 20mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is rated for 5000 hours of life and has a ripple current of 300mA.
TDK B43858C4106M8 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 300mA |
| Series | B43858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.