The TDK B43858C9335M8 is a 10mm radial aluminum electrolytic capacitor with a capacitance of 3.3uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. This capacitor is designed for through-hole mounting and has a lead pitch of 5mm. It is rated for a ripple current of 130mA and has a life expectancy of 5000 hours.
Sign in to ask questions about the TDK B43858C9335M8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43858C9335M8 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Ripple Current | 130mA |
| Series | B43858 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43858C9335M8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.