Cap Aluminum Lytic 22uF 350V 20% (16 X 25mm) Radial 7.5mm 18.8 Ohm 215mA 2000h 125°C Bulk
TDK B43866A4226M000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.