This 15uF aluminum electrolytic capacitor from TDK has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It is rated for 400V and has a tolerance of 20%. The capacitor is packaged in bulk and has a package quantity of 750. It is designed for through hole mounting and has a seated height of 1.063 inches.
TDK B43866C9156M technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 250mA |
| Series | B43866 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.