The B43867F2106M000 is a 10uF aluminum electrolytic capacitor with a DC rated voltage of 250V and a tolerance of 20%. It has a diameter of 10mm and a length of 20mm, and is designed for through hole mounting. The capacitor is rated for 1000 hours of life and has a maximum operating temperature of 140°C. It is available in bulk packaging with 500 units per package and is compliant with RoHS regulations.
TDK B43867F2106M000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 140°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43867 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.