This 68uF aluminum electrolytic capacitor has a voltage rating of 350V and an ESR of 4.9 ohms. It is available in a radial package with a seated height of 1.319 inches and a lead pitch of 0.295 inches. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It is packaged in bulk quantities of 200 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 4.9R |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 0.295inch |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.04A |
| Series | B43888 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |