This 22uF aluminum electrolytic capacitor has a DC rated voltage of 450V and a tolerance of 20%. It is available in a radial package with a diameter of 12mm and a length of 35mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a ripple current of 650mA.
Sign in to ask questions about the TDK B43888C5226M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43888C5226M000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 12mm |
| Lead Pitch | 5mm |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 175 |
| Packaging | Bulk |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | B43888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B43888C5226M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.