This TDK 15uF 350VDC 20% electrolytic capacitor features a low ESR type and a radial termination style. It has a through hole mounting style and a size of 12.5 X 20. The capacitor operates within a temperature range of -25°C to 105°C and has a lifetime of 10,000 hours.
TDK B43890A4156M009 technical specifications.
| Capacitance | 15uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 17.7Ohm |
| Ripple Current | 446mA |
| Lifetime | 10000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.