
Aluminum electrolytic capacitor, 4.7µF capacitance, 450V DC rated voltage, and 20% tolerance. Features 56.4Ω ESR, 200mA ripple current, and a radial package with 5mm lead pitch and 0.6mm lead diameter. Operates from -25°C to 105°C with a 10,000-hour lifespan. Dimensions are 10mm diameter by 16mm length. RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43890A5475M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 56.4R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43890A5475M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
