This TDK B43890A5475M009 is a 450VDC aluminum electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It features a low ESR of 56.4 and a high ripple current of 200. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a lifetime of 10000 hours and operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 56.4Ohm |
| Ripple Current | 200mA |
| Lifetime | 10000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |