This is a 15uF aluminum electrolytic capacitor with a tolerance of 20% and a maximum operating temperature of 105°C. It has a radial package with a lead diameter of 0.6mm and a lead pitch of 5mm. The capacitor is designed for through hole mounting and is packaged in bulk. It is RoHS compliant and has a life of 10000 hours.
TDK B43890A9156M000 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 17.7R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 446mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.