Cap Aluminum Lytic 15uF 450V 20% (12.5 X 35mm) Radial 5mm 7 Ohm 558mA 10000h 105°C Ammo
TDK B43890C5156M009 technical specifications.
| Capacitance | 15uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 7Ohm |
| Ripple Current | 558mA |
| Lifetime | 10000h |
| Size | 12.5 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.