This TDK electrolytic capacitor features a capacitance of 15uF and a DC rated voltage of 350VDC with a tolerance of 20%. It has a low ESR of 17.7 and a ripple current of 200. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a size of 12.5 X 20. The operating temperature range is from -25 to 125 degrees Celsius.
TDK B43896A4156M000 technical specifications.
| Capacitance | 15uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 17.7Ohm |
| Ripple Current | 200mA |
| Lifetime | 3000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.