TDK B44020J0006B012 technical specifications.
| Package/Case | Aluminum |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B44020 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TDK B44020J0006B012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.