This 22uF tantalum capacitor has a voltage rating of 10V and a tolerance of 20%. It is designed to operate within a temperature range of -55°C to 125°C. The capacitor is packaged in a cut tape format, making it suitable for surface mount applications. The component is lead-free and RoHS compliant, meeting environmental regulations.
TDK B45196H2226M309 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Dielectric | Tantalum |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.