
This 22uF capacitor has a voltage rating of 16V and a tolerance of 10%. It is available in a cut tape packaging format. The capacitor's dimensions are 3.5mm in length, 2.8mm in width, and 2.1mm in height. Operating temperatures range from -55°C to 125°C. The component is lead-free.
Sign in to ask questions about the TDK B45196H3226K209 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B45196H3226K209 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B45196H3226K209 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.