Sign in to ask questions about the TDK B45196H3226M309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B45196H3226M309 technical specifications.
| Capacitance | 22uF |
| Case Code (Metric) | 6032 |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B45196H3226M309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
