The B45197A6226K409V10 is a 22uF general purpose capacitor with a 10% tolerance and a voltage rating of 35V. It has an equivalent series resistance of 260mR and operates over a temperature range of -55°C to 125°C. The capacitor is available in a 2917 case code (imperial) or 7343 case code (metric).
TDK B45197A6226K409V10 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| ESR (Equivalent Series Resistance) | 260mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.