Cap Supercaps 3.3F 75V -1% to 3% (3 X 75 X 85mm) 9 hr
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Manufacturer Series | B48511 |
| Capacitance | 3300000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 75 |
| REACH | unknown |
| Military Spec | False |