TDK B48611A4334Q006 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Manufacturer Series | B48611 |
| Capacitance | 33000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 14 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B48611A4334Q006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.