TDK B48611A5903Q012 technical specifications.
| Capacitance | 9F |
| Package/Case | Module |
| ESR (Equivalent Series Resistance) | 60mR |
| Height - Seated (Max) | 3.248inch |
| Lead Free | Lead Free |
| Length | 7.677inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraCap® |
| Termination | Wire Leads |
| Tolerance | 30% |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Width | 2.362inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B48611A5903Q012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.